5536511-6

Heilind Number:AMP5536511-6
Manufacturer:TE Connectivity
Manufacturer Number:5536511-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,ASY,120,SIG,REC,EN,3.55

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536511-6
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Socket
Impedance:120 Ω
Package Quantity:9
Contact Amperage:3 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.3 mm, .76 in
Connector Height:.324 in, 8.25 mm
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Rib
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1830
Number of Signal Positions:120
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Dual Beam
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.55 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:23.622 µin, .6 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5536511-6
SKU:AMP5536511-6

Detailed Description

Enhance your board-to-board connections with our Z-PACK Future Bus+ series, featuring a high-performance 4-row socket connector designed for signal transmission. Crafted with durable LCP housing material and phosphor bronze contacts, it ensures reliable conductivity in demanding environments. With a 2mm pitch and 120Ω impedance, this connector is ideal for signal applications, offering a contact amperage of 3A and voltage rating of 30V AC. The right-angle mount orientation and through-hole press-fit termination method guarantee secure and efficient PCB assembly. Meeting UL 94V-0 flammability standards, it prioritizes safety without compromising on performance. Each package includes 9 connectors, facilitating bulk installations. Whether for data or device connectivity, trust in the quality and versatility of our board-to-board connector for seamless integration in your electronic systems.