5536513-3
2MM FB,SIG,PIN,ASY,096,4.25
Enhance your board-to-board connections with our Z-PACK Future Bus+ connectors, designed for high-performance signal transmission. With a robust housing made of LCP (Liquid Crystal Polymer) and four rows of pins, these connectors ensure reliable connectivity in demanding environments. Featuring Through Hole - Solder termination and a pitch of 2mm (.079 in), they offer easy installation on printed circuit boards. The 96 Ω impedance and 3A contact amperage make them suitable for a wide range of applications. With UL 94V-0 flammability standard compliance, you can trust in their safety. The gold plating on the contact mating area guarantees optimal signal transfer, while the shrouded header design adds protection. Whether it's for data and devices or other circuit applications, these connectors deliver consistent performance. With RoHS compliance and a wide operating temperature range (-67 - 257 °F), they meet industry standards for quality and reliability. Elevate your connectivity solutions with these advanced board-to-board connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536513-3 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 96 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 96 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17 mm, .669 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 96 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536513-3 |
SKU: | AMP5536513-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |