5536514-4

Heilind Number:AMP5536514-4
Manufacturer:TE Connectivity
Manufacturer Number:5536514-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MMFB,ASY,192,SIG,HDR,EN,4.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536514-4
Series:Z-PACK Future Bus+
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:16 ;16 mm
Body Orientation:Straight
Pitch:.079 in, 2 mm
Contact Type:Pin
Impedance:192 Ω
Package Quantity:6
Contact Amperage:3 A
Number of Positions:192
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:473
Mating Entry Location:Top
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.4 mm, .76 in
Connector Height:17 mm, .669 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Rib
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1832
Number of Signal Positions:192
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Connector Width:16 mm, .622 in
PCB Mount Alignment:Without
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:23.622 µin, .6 µm
Contact Mating Area Length:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5536514-4
SKU:AMP5536514-4

Detailed Description

Introducing the Z-PACK Future Bus+ Board-to-Board PCB Connector, a high-performance solution for signal transmission in electronic systems. With 192 positions arranged in a matrix layout, this connector offers reliable connectivity for demanding applications. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Featuring Through Hole - Press-Fit termination and gold-plated contacts, it guarantees secure and low-resistance connections. Its straight body orientation and vertical mount type make it suitable for vertical PCB stacking. Operating in a wide temperature range of -67 to 257°F, this connector is designed for versatility. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Trust the Z-PACK Future Bus+ for efficient and high-speed data transmission in your electronic projects.