5536536-2
2MMFB,ASY,048,SIG,HDR,SL,3.20
Enhance your PCB connectivity with the Z-PACK Future Bus+ Board-to-Board Connector, featuring a high-performance design ideal for power and signal applications. With a housing made of UL 94V-0 rated LCP, this connector ensures durability and safety. Its 48 pin matrix layout, 2mm pitch, and press-fit termination method guarantee reliable connections. Gold-plated phosphor bronze contacts with a 30µin thickness provide optimal signal transmission. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various environments. Its vertical mount orientation and boss alignment type facilitate easy installation, while the shrouded header ensures secure PCB mounting. RoHS compliant and offering 4MΩ insulation resistance, this connector is a trusted solution for your board stacking needs. Packaged in a tube with 24 units, it's perfect for large-scale projects. Upgrade your system with the Z-PACK Future Bus+ Connector for seamless and efficient performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536536-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17 mm, .669 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536536-2 |
SKU: | AMP5536536-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |