5536600-1
2MMFB,ASY,008,PWR,HDR,SL,4.25
Enhance your power connectivity with the Z-PACK Future Bus+ series. This high-performance board-to-board connector features a durable LCP housing, ideal for demanding environments. With four rows of pins and a 2mm pitch, it offers reliable power transmission. The contact termination methods include through hole soldering and press-fit, ensuring secure connections. Operating at voltages of up to 30V AC/30V DC, it's suitable for various power applications. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a UL 94V-0 flammability standard, you can trust in its safety. This connector, in a natural housing color, is designed for vertical board mounting and has 8 power positions. Its compact size, with a height of 17mm, makes it versatile for different PCB setups. Meeting RoHS compliance and ECCN standards, it's a reliable and environmentally friendly choice for power systems. Upgrade your power connectivity with this advanced Futurebus+ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536600-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A, 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .256 in, 6.5 mm |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536600-1 |
SKU: | AMP5536600-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |