5536614-1

Heilind Number:AMP5536614-1
Manufacturer:TE Connectivity
Manufacturer Number:5536614-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,ASY,008,PWR,REC,EN,3.56

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536614-1
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
USOC Codes:Futurebus+
Row Spacing:.079 in, 2 mm
Package Quantity:48
Contact Amperage:3 A, 5 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:A87
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:1.27 µm, 50 µin
Connector Height:.357 in, 9.07 mm
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1831
Number of Power Positions:8
Contact Layout:Matrix
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.143 in, .14 in, 3.56 mm, 3.65 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:5536614-1
SKU:AMP5536614-1

Detailed Description

Experience the next generation of connectivity with our Z-PACK Future Bus+ Connector. Designed for high-performance applications, this board-mount connector features a durable housing made of LCP (Liquid Crystal Polymer) with UL 94V-0 flammability standard compliance. With 4 rows and 8 positions, it offers ample power distribution capabilities, with a voltage rating of 30V AC/DC and contact amperage of 5A/3A. The termination method of Through Hole - Press-Fit ensures secure and reliable connections, while the contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), this connector is suitable for demanding environments. Its right-angle mount orientation and solder tail PCB retention make it easy to install, while the connector height of 9.07mm allows for efficient space utilization. RoHS compliant and designed for board-to-board configurations, this connector is essential for power applications that require high reliability and performance. Elevate your connectivity solutions with the Z-PACK Future Bus+ Connector.