5536623-1
2MMFB,ASY,008,PWR,HDR,SL,4.25
Enhance your power connectivity with the Z-PACK Future Bus+ Board Mount Connector. Featuring a durable LCP housing and Phosphor Bronze contacts, this connector ensures reliable performance in demanding environments. With four rows and eight positions, it offers ample power distribution capabilities. The through-hole solder termination method guarantees secure attachment to the PCB, while the gold plating on the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for various applications. Its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Perfect for power circuitry, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536623-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .315 in, 8 mm |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536623-1 |
SKU: | AMP5536623-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |