5536699-1

2MM FB,ASY,008,PWR,HDR,4R SEQ

Enhance power connectivity with the Z-PACK Future Bus+ series, featuring a robust LCP housing material for durability. This board mount connector, with press-fit termination method, offers reliable performance in demanding environments. With four rows and eight power positions, it facilitates efficient power transmission. The phosphor bronze contact material, plated with hard gold, ensures high conductivity and longevity. Operating within a wide temperature range of -55 to 125°C, it is suitable for various applications. Designed for Futurebus+ interface, it guarantees seamless integration. The UL 94V-0 rated housing in natural color adds to its safety features. Perfect for power circuit applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your power systems with this high-quality connector, ideal for board-to-board configurations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536699-1
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
USOC Codes:Futurebus+
Row Spacing:.079 in, 2 mm
Package Quantity:48
Contact Amperage:5 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:A87
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Hard Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:17 mm, .668 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment Type:Polarizing Rib
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1833
Number of Power Positions:8
Contact Layout:Matrix
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Mating / Unmating Configuration:Make First / Break Last, Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:5536699-1
SKU:AMP5536699-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: