554902-1

EMI RCPT ASSY,50 POSN,SHLD

Part Aliases: TE Connectivity 2-42938-4608  
Enhance your connectivity with this EMI Receptacle Assembly, featuring 50 shielded positions for optimal signal transmission. Crafted with durable thermoplastic housing, it ensures reliability in demanding environments. With gold flash plating over palladium nickel contacts, this connector guarantees efficient data transfer. Designed for panel mounting, it offers easy installation for seamless integration. Suitable for signal circuit applications, it accommodates a wide range of wire sizes, providing versatility in usage. Stay compliant with RoHS regulations while enjoying high-performance connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554902-1
Series:CHAMP Docking Connectors
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Contact Material:Copper Alloy
PCB Contact Termination Area Plating:Gold Flash
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Mount Type:Panel
Contact Plating:Gold Flash over Palladium Nickel
Sealable:No
Cable Type:Ribbon Cable
Housing Color:Black
Connector System:Cable-to-Panel
Housing Material:Thermoplastic
Circuit Application:Signal
Number of Positions:50
Connector Product Type:Connector
Connector and Contact Terminate To:Wire & Cable
Gender:Receptacle
Pitch:.085 in, 2.16 mm
Amperage:1 A
Profile:Standard
Panel Mount:Without
Number of Rows:2
Number of Contacts:50
Mating Connector Lock:With
Mating Connector Lock Type:Screwlocks
Color:Black
Shielded:Yes
Contact Underplating Material:Nickel
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Flange Thickness:Thick
Stranded Wire Size:.08 mm², 28 AWG
Screw Size:14702
Boss on Sheild:Without
Cover Material:Polyphenylene Oxide
Shield Material:Die Cast Metal
Cable Exit Angle:90°
Termination Cover:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shield Plating Material:Nickel
Termination Cover Method:Assembled
Strain Relief Clip Material:Thermoplastic
Part Aliases:2-42938-4608 554902-1
SKU:AMP554902-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download