554946-2
COVER KIT, 180 DEG,50 POS,SHLD
Enhance the connectivity of your electronic devices with this meticulously crafted COVER KIT, designed for 180-degree positioning. With 50 shielded contacts, it ensures secure and efficient data transmission. The sleek black design complements any setup, while the durable Polyphenylene Oxide material guarantees long-lasting performance. Suitable for CHAMP Docking Connectors, this kit features two rows of 2.16mm pitch connectors, accommodating a wide range of cables with diameters from .35 to .625 inches. With RoHS compliance and flame-retardant nylon strain relief, it prioritizes safety and sustainability. Perfect for professionals in data and device management, this essential accessory comes in a convenient package quantity of one. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554946-2 |
Color: | Black |
Series: | CHAMP Docking Connectors |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Pitch: | .085 in, 2.16 mm |
Kit Type: | Cover Kit |
Cable Diameter: | .35 - .625 in, 8.89 - 15.88 mm |
Package Quantity: | 1 |
Cover Material: | Polyphenylene Oxide |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1284 |
Connector Product Type: | Kit |
Cable Exit Angle: | 180° |
Strain Relief Material: | Flame-Retardant Nylon |
Protective Cover: | Without |
Part Aliases: | D31675-000,AMP-0-0554946-2;554946-2 |
SKU: | AMP554946-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |