5552560-5
COVER KIT TAPERED 50 POS
Enhance the durability and functionality of your 50-position connectors with our Cover Kit. Designed for seamless integration, this tapered Strain Relief Cover ensures secure connections in high-stress environments. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. Each package contains 100 units, offering ample coverage for your connectivity needs. Elevate your CHAMP Docking Connector setup with this essential accessory from our Data and Devices series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552560-5 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 5552560-5 |
SKU: | AMP5552560-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |