747275-4

009 LP HDF STRAIN RELIEF

Part Aliases: TE Connectivity 1212935,2-42936-6253  
Enhance the stability of your AMPLIMITE HDF series connectors with this Straight Mount Angle Strain Relief. Crafted from durable thermoplastic, it offers reliable protection for your connections. With a length of .759 inches, it provides ample support while ensuring a secure fit. RoHS compliant and designed for easy installation, this accessory is a must-have for maintaining optimal performance in your electronic setups. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747275-4
Series:AMPLIMITE HDF
Accessory Type:Strain Relief
Mount Angle:Straight
Body Material:Thermoplastic
Package Quantity:1
GPL:253
Packaging:Package
PCB Retention Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5888
Product Grade:Standard
Connector Product Type:Accessory
Length:.759 in
Part Aliases:1212935,2-42936-6253 747275-4
SKU:AMP747275-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: