5552633-3
KIT, HARDWARE STANDOFF STUD MT
Elevate your hardware setup with our essential KIT, HARDWARE STANDOFF STUD MT. Perfect for CHAMP Docking Connectors, this kit includes everything you need for secure and efficient mounting in a right angle orientation. Crafted from durable carbon steel with a black oxide plating, the metric standoff and stud mount ensure reliable performance. With a panel mount feature for easy installation, this accessory is essential for maintaining optimal connectivity. Rest assured, it complies with RoHS standards, making it a sustainable choice for all your data and device needs. Upgrade your setup with this premium hardware kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552633-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Metric Standoff, Stud Mount |
Mount Angle: | Right Angle |
Screw Length: | 16.51 mm, .65 in |
Body Material: | Carbon Steel |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Mounting Screw Material: | Carbon Steel |
Mounting Screw Plating: | Black Oxide |
Panel Attachment Style: | Front Mount |
Part Aliases: | 5552633-3 |
SKU: | AMP5552633-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |