Enhance your connectivity with the CHAMP Docking Connectors Wear Adapter Assembly, designed for seamless Plug/Receptacle integration. With 50 positions spread across 2 rows, this accessory ensures efficient signal transmission at an amperage of 3.5 A. Featuring a cable mount for easy installation on round jacketed cables or discrete wires, it's perfect for data and device applications. The gold flash over palladium nickel plating guarantees reliable contact mating, while the screwlocks provide secure connectivity. Operating in a wide temperature range from -40 to 75°C (-40 to 167°F), this accessory is a versatile solution for your connector system. With RoHS compliance and a durable construction, it's a dependable choice for various industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552705-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug/Receptacle
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.085 in, 2.16 mm
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Packaging:Box & Tray
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1745
Connector System:Cable-to-Cable
Connector Product Type:Accessory
Mating Connector Lock:With
Protective Cover:With
Part Aliases:5552705-1
SKU:AMP5552705-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: