5552725-1
ASSY,RCPT,50 POSN, RTANG, PCB
Enhance connectivity with our high-quality ASSY, RCPT, 50 POSN, RTANG, PCB receptacle assembly. Designed for optimal performance, this component boasts UL 94V-0 compliance, ensuring safety and reliability. Featuring a durable thermoplastic housing and 50 copper alloy contacts with gold plating, it guarantees secure and efficient connections. With a standard body orientation, 2.16mm pitch, and board mount installation, it offers versatility for various applications. The assembly, with two rows of 50 positions each, is packaged in a convenient tray, making it easy to handle and store. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552725-1 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552725-1 |
Bracket Material: | Thermoplastic |
Plating Material: | Thermoplastic |
Color: | Black |
Insert Material: | Zinc Plated Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | .062 in / 1.57 mm |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Row-to-Row Spacing: | .085 |
Shielded: | No |
Orientation: | Standard |
Sealable: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 650-1321-01,6531300100,A82163-000,PER-5552725-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |