5552726-3
ASSY,PLUG,50 POSN, RTANG, PCB
Enhance your PCB connectivity with our high-quality 50-position plug assembly. Designed for robust performance, it features a right-angle orientation and UL 94V-0 compliance for safety. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures reliable signal transmission. Perfect for board mounting, this assembly offers 3.5A of amperage and meets RoHS standards for environmental responsibility. Whether you're a professional in the electronics industry or a DIY enthusiast, this plug assembly is an essential component for your projects. Upgrade your connectivity solutions with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552726-3 |
Amperage: | 3.5 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552726-3 |
Bracket Material: | Thermoplastic |
Color: | Black |
Plating Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Panel Mount Feature: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Self-Tapping |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Orientation: | Reverse |
Grounded: | No |
Sealable: | No |
Shielded: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | PER-5552726-3,1364918,CB6274-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |