5552791-1
ASSY,RCPT,24 POSN, RTANG PCB
Elevate your PCB connectivity with this essential 24-position right-angle receptacle assembly. Designed for optimal performance, it meets UL 94V-0 standards for safety and reliability. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures seamless power delivery at an amperage of 3.5 A. Featuring a two-row configuration with a 2.16mm pitch, it offers efficient board mounting. Its standard body orientation and tray packaging make it easy to integrate into your system, while its RoHS compliance guarantees environmentally conscious manufacturing. Perfect for D-Sub and D-Ribbon applications, this assembly is a must-have for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552791-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552791-1 |
Bracket Material: | Thermoplastic |
Plating Material: | Thermoplastic |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | .062 in / 1.57 mm / 2.36 mm / .093 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Panel Attachment Style: | Rear Mount |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | With |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Self-Tapping |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Screwlocks |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Orientation: | Standard |
Sealable: | No |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Connector System: | Cable-to-Board |
Shielded: | No |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |