5552791-4
ASSY,RCPT,24 POSN,RTANG,PCB
Upgrade your connectivity with this high-performance 24-position right-angle receptacle assembly, designed for seamless integration on PCBs. Featuring gold contact plating for optimal conductivity, this component supports a maximum amperage of 3.5 A, ensuring reliable power transmission. With a compact two-row design and standard profile, it offers efficient space utilization in your electronic systems. Packaged in a convenient tray, it is easy to handle and install. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Ideal for a wide range of applications, this assembly guarantees durable and secure connections for your data and power transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552791-4 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5552791-4 |
Bracket Material: | Thermoplastic |
Plating Material: | Thermoplastic |
Color: | Black |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | .062 in / 1.57 mm / 2.36 mm / .093 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Attachment Style: | Rear Mount |
Panel Mount Feature: | With |
Mating Connector Lock Type: | Screwlocks |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Sealable: | No |
Shielded: | No |
Product Type: | Connector |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Orientation: | Reverse |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |