5553121-2
ASSY, EMI RCPT, 24 POSN, RTANG
Easily connect and protect your electronic devices with this 24-position EMI receptacle assembly. Featuring a right-angle design, it ensures a secure fit in tight spaces. The gold contact plating guarantees reliable conductivity, while the 3.5A amperage rating supports high-power applications. With two rows of contacts, this assembly accommodates multiple connections, ideal for intricate circuitry. Designed for standard profiles, it seamlessly integrates into various setups. RoHS compliant for environmentally friendly manufacturing, it comes packaged in a convenient tray for easy storage and organization. Perfect for use in a wide range of applications, from industrial machinery to consumer electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553121-2 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5553121-2 |
Color: | Black |
Plating Material: | Thermoplastic |
Bracket Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Panel Thickness: | 3.18 mm / .125 in |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .085 |
Shielded: | No |
Orientation: | Reverse |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Cable-to-Board |
Grounded: | No |
Termination Post Length: | .187 in |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |