5553811-1
ASSY,EMI RCPT,24 POSN,SCR LK
Enhance your electronic connectivity with this meticulously crafted ASSY, EMI RCPT. Designed with precision in mind, this 24 POSN receptacle features a secure SCR LK mechanism for reliable performance. Its thermoplastic housing ensures durability, while the 24 copper alloy contacts with gold plating guarantee optimal conductivity. With a board mount design, it offers seamless integration into your setup. The standard body orientation and 2.16mm pitch make it versatile for various applications. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553811-1 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Package |
SKU: | AMP5553811-1 |
Bracket Material: | Thermoplastic |
Color: | Black |
Plating Material: | Thermoplastic |
Shield Material: | Die Cast Metal |
Shield Plating Material: | Nickel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | .062 in / 1.57 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .085 in / 2.16 mm |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Screw Size: | 11841 |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector System: | Cable-to-Board |
Sealable: | No |
Shielded: | Yes |
Orientation: | Standard |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |