5553813-3
ASSY,EMI RCPT,50 POSN,SCR LK
Enhance your electronic assemblies with this high-performance EMI receptacle assembly, featuring 50 durable contacts with secure screw locking. Designed to meet UL 94V-0 standards for fire safety, it ensures reliable operation at an amperage of 3.5 A. With a gender of receptacle and a total of 50 positions spread across 2 rows, this board mount connector offers seamless integration. Crafted from copper alloy with gold plating, including a Gold Flash over Palladium Nickel, it guarantees efficient conductivity and longevity. The standard body orientation and 2.16 mm pitch make it easy to install, while its RoHS compliance underscores its environmental responsibility. Packaged in a convenient tray, this connector is a must-have for your IO interface needs. Explore more in our D-Sub & D-Ribbon Connectors collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553813-3 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5553813-3 |
Shield Plating Material: | Nickel |
Color: | Black |
Plating Material: | Thermoplastic |
Shield Material: | Die Cast Metal |
Bracket Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Material: | Polyester |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Panel Attachment Style: | Rear Mount |
Mating Connector Lock Type: | Bail Lock |
Connector Mounting Type: | Board Mount |
Screw Size: | 14702 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Grounded: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Orientation: | Standard |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |