5554923-2
RCPT ASSY,SHLD,RTANG, 24 POSN
Elevate your connectivity with this robust RCPT ASSY,SHLD,RTANG, featuring 24 positions for seamless data transfer. Designed for optimal performance, this receptacle assembly boasts a durable construction with a shielded design, ensuring reliable operation in any environment. With a high amperage rating of 3.5 A and gold-plated copper alloy contacts, it guarantees efficient power transmission and signal integrity. Its board mount configuration and standard body orientation make installation a breeze, while the screwlock mating retention type provides added security. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your electronic projects. Upgrade to the next level of connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554923-2 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Mating Retention Type: | Screwlock |
Packaging: | Tray |
SKU: | AMP5554923-2 |
Plating Material: | Polyester |
Ground Bracket Plating Material: | Tin |
Color: | Black |
Ground Bracket Material: | Carbon Steel |
Shield Plating Finish: | Bright |
Shield Plating Material: | Nickel over Copper |
Shield Material: | Die Cast Metal |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Polyester GF |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
Mating Connector Lock: | With |
Mating Alignment: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | With |
Panel Mount Feature: | With |
Screw Size: | 11841 |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Attachment Style: | Rear Mount |
Circuit Application: | Signal |
Comb Material: | Polyester |
Sealable: | No |
Connector System: | Cable-to-Board |
Grounded: | Yes |
Shielded: | Yes |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .157 in |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |