5555140-4

Heilind Number:AMP5555140-4
Manufacturer:TE Connectivity
Manufacturer Number:5555140-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,6P/6C,SHLD,PNL GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555140-4
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:152
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top/Bottom
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.1 in, 2.54 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:Panel Ground, PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1022
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555140-4
SKU:AMP5555140-4

Detailed Description

Enhance your network connectivity with our MJ, LPF, R/A, 6P/6C, SHLD, PNL GRD RJ jack. Designed for Cat 3 LAN applications, this black connector boasts UL 94V-0 housing material for safety and durability. With a right-angle mount orientation and through-hole solder termination, it offers easy installation on circuit boards or panels. Featuring shielded construction with copper alloy and tin plating, it ensures reliable signal transmission. Its low profile design, along with a tail length of 2.54mm, makes it suitable for compact spaces. With 6 loaded positions and gold contact mating area plating, it guarantees high performance. Operating in a wide temperature range of -40 to 85°C, it's ideal for various environments. Compliant with RoHS standards, this connector is a quality choice for your data and device connectivity needs.