5555164-1

MJ,LPF,R/A,8P,TRAY

Part Aliases: TE Connectivity 2-42938-4632  
Experience seamless connectivity with our MJ,LPF,R/A,8P,TRAY Ethernet connector, designed for reliable data transmission in Cat 3 LAN networks. With a low-profile, right-angle mount orientation and through-hole solder termination, it ensures secure attachment to your circuit board or panel. The housing, made of UL 94V-0 rated PBT polyester in sleek black, guarantees durability and safety. Featuring gold-plated phosphor bronze contacts, it offers superior signal conductivity. Suitable for temperatures ranging from -40 to 85°C (-40 to 185°F), it's ideal for various environments. This single-port connector, with a 1x1 port matrix configuration and side entry location, provides convenient installation. Whether for industrial or commercial applications, its high-quality construction and RoHS compliance make it a dependable choice for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555164-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:152
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-42938-4632
SKU:AMP5555164-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/19/2023PCN-23-173981 - New MOQ & PPQ. New PPQ and New MOQ for the following part numbers. 5555164-1 = New PPQ is 924 and New MOQ is 2772. 5520250-3 = New PPQ is 792 and New MOQ is 2376. 5520258-3 = New PPQ is 924 and New MOQ is 2772. 5557730-1 = New PPQ is 756 and New MOQ is 2268.
Download
09/22/2022P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation Download
09/01/2021P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. Download