5557562-1
MOD JK ASSY,4PORT,8POSN,RTANG
Upgrade your network connections with the high-performance MOD JK ASSY, featuring a 4-port, 8-position design for efficient data transmission. Constructed with durable high-temperature nylon housing in sleek black, this assembly ensures reliability in a variety of environments. Certified to meet UL 94V-0 standards, it guarantees safety and quality. With an amperage of 1.5 A, it delivers power with efficiency. The board mount and panel capabilities, along with through-hole solder termination, offer versatile installation options. Contact points made of phosphor bronze with gold plating ensure optimal signal conductivity. Designed for Cat 3 LAN applications, it's compatible with RJ45 interfaces. The ganged configuration allows for multiple connections, with a 1 x 4 port matrix layout. Suitable for signal circuits, it operates seamlessly in temperature ranges from -40 to 85°C. This RJ Type Jack assembly, RoHS compliant, is a reliable choice for data and device connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557562-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 25 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Standard |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 4 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.386 mm, .527 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5557562-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |