5557563-1
MOD JK ASSY,5PORT,8POSN,RTANG
Enhance your connectivity with our MOD JK ASSY, featuring 5 ports and 8 positions for seamless data transfer. Designed with a right angle configuration, it ensures efficient space utilization. The housing, made of high temperature nylon, guarantees durability and reliability. With UL 94V-0 standards compliance, rest assured of its quality. Ideal for board and panel mounting, its through-hole solder termination method ensures secure installation. Constructed with phosphor bronze contacts and gold plating, it provides optimal signal transmission. Suitable for Cat 3 LAN applications, it offers a versatile solution for your networking needs. Each package includes 20 units, making it perfect for bulk installations. Operating in a wide temperature range of -40 to 85°C, it's suitable for various environments. Whether for home or industrial use, this RJ45 connector is a must-have for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557563-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 20 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Standard |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 5 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.386 mm, .527 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5557563-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |