5557566-1
MOD JK ASSY,8PORT,8POSN,RTANG
Enhance your connectivity with our OEG Miniature Relay PCF MOD JK ASSY. This 8-port, 8-position assembly, featuring a right-angle mount, is designed to streamline your network setup. Constructed with high-temperature nylon housing and meeting UL 94V-0 standards, it ensures reliability and safety. With a 1.5A amperage rating, this black RJ45 interface jack is ideal for Cat 3 LAN applications. Its through-hole solder termination method and phosphor bronze contacts guarantee secure connections. Suitable for board and panel mounting, it offers versatility in installation. Each package includes 10 units, perfect for larger projects. Operating in a wide temperature range from -40 to 85°C, this assembly is durable in various environments. Gold-plated contact mating areas and nickel underplating assure optimal signal transmission. RoHS compliant and featuring a standard profile, it is an essential component for your data and device setups. Upgrade your network infrastructure with this high-performance RJ Type Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557566-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 8 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.386 mm, .527 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | F75620-000,AMP-0-5557566-1 |
SKU: | AMP5557566-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |