5557572-1
MOD JK ASSY,6PORT,8POSN,SHLD
The MOD JK ASSY, featuring a 6-port configuration with 8 positions, offers reliable connectivity in various applications. Designed with shielded housing in black PCT polyester, it ensures durability and performance. This RJ45 interface, compliant with Cat 3 standards and UL 94V-0 flammability rating, guarantees safe and efficient data transmission. With through-hole solder termination and right-angle mount orientation, it facilitates easy installation on PCBs. The phosphor bronze contacts with gold plating provide excellent conductivity, while the copper zinc alloy shield with tin plating ensures signal integrity. Suitable for signal circuit applications, this connector operates seamlessly in a wide temperature range. Packaged in a box and tray, it is available in a set of 15, meeting various connectivity needs with quality and compliance as top priorities.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557572-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 15 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 6 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.63 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473147 |
SKU: | AMP5557572-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |