5557572-3
MOD JK ASSY,6PORT,8POSN,SHLD
Enhance your connectivity with this high-quality MOD JK ASSY, featuring 6 ports and 8 positions for seamless networking. Shielded for optimal performance, this black assembly from the OEG Miniature Relay PCF series meets UL 94V-0 standards for safety and reliability. With a durable PBT Polyester housing and Phosphor Bronze contacts, it ensures a secure and efficient connection. Designed for board mount installation via Through Hole - Solder termination, it guarantees stability in various applications. The RJ45 interface, Cat 3 lan_category, and compatibility with RJ45 connectors make it versatile for networking needs. Its compact form factor, right-angle mount orientation, and ganged port configuration offer flexibility in usage. Trust in its quality construction with Copper Zinc Alloy shielding and Tin over Copper plating. With 8 loaded positions, side entry, and standard latch orientation, it's convenient and easy to use. Suitable for signal applications, it operates reliably in a wide temperature range. RoHS compliant and with gold-plated contact mating areas, it ensures both performance and environmental responsibility. Whether for data or device connectivity, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557572-3 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 15 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 6 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.63 mm, .537 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5557572-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |