5558067-1
MJ ASSY,10POS,R/A,PC
Enhance your connectivity with our MJ ASSY, featuring a 10-position right-angle design for seamless PCB integration. Crafted with durable PCT Polyester housing in sleek black, this assembly meets UL 94V-0 standards for safety. With a 1.5A amperage and through-hole solder termination, it ensures reliable performance. Ideal for Cat 3 LAN applications, this RJ45 interface offers a single-port configuration with shielded protection. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. The gold-plated contact mating area guarantees efficient signal transmission, while the low-profile design and tray packaging make it convenient for installation. RoHS compliant and with PCB ground options, this connector is a versatile choice for data and device connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5558067-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 90 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | -.12 in, -3.05 mm |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 10 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.64 mm, .54 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1940 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5558067-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |