5558505-1
MJ ASSY,8P,8 POS,CAT5,PCB GND
Enhance your connectivity with our MJ ASSY, featuring 8 positions for seamless CAT5 transmission. Designed for optimal performance, this assembly boasts PCB grounding and is crafted from durable high-temperature nylon. With a compact board mount and through-hole solder termination, installation is a breeze. Meeting UL 94V-0 standards, rest assured of its safety and reliability. The sleek black housing and right-angle mount orientation offer versatility in various setups. Perfect for Cat 5e LAN applications, each package includes 10 units, making it ideal for networking projects. Trust in the quality and efficiency of this essential RJ connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5558505-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5e |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 8 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5558505-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |