55675-1
RECEPT,PIDG FASTON 22-18 250
Enhance your electrical connections with our PIDG FASTON 250 receptacle, designed for high-performance applications. Crafted from durable brass with a tin contact plating, it ensures reliable conductivity. The red nylon insulation and closed barrel design guarantee safety and secure crimping for 18-22 AWG wires. With a straight orientation and compatibility with 6.35mm wide tabs, it offers easy installation. Operating at temperatures up to 105°C, it's suitable for various environments. RoHS compliant, this receptacle is a dependable choice for professional and DIY projects. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55675-1 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.86 mm, .9 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .14 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP55675-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |