5569253-1

Heilind Number:AMP5569253-1
Manufacturer:TE Connectivity
Manufacturer Number:5569253-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STK MJ ASSY,8 POS,2X6,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5569253-1
Series:SKT
Amperage:1.5 A, .2 A
Housing Material:PCT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 6
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:24.69 mm, .97 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-5569253-1,A66292-000
SKU:AMP5569253-1

Detailed Description

Elevate your connectivity with our STK MJ ASSY, featuring an 8-position, 2x6 configuration designed for Cat 5 networks. This Board Mount and Panel compatible assembly boasts a durable PCT Polyester housing in sleek black. With Through Hole - Solder termination and Phosphor Bronze contacts, it ensures reliable signal transmission. Offering a low-profile design, it suits various applications, with a wide operating temperature range from -40 to 85°C (-40 to 185°F). Each package contains 10 units, making it ideal for bulk installations. RoHS compliant and UL 94V-0 rated, this RJ Type Jack guarantees both performance and safety in your network setups.