5569261-1
STK MJ ASSY,8POS,2X3,SHLD,CAT5
The STK MJ Assembly features a shielded, eight-position design with a 2x3 port matrix configuration, specifically engineered for Cat 5 LAN applications. Compliant with UL 94V-0 standards, this assembly ensures reliable performance with an amperage rating of 1.5 A. Constructed with durable PCT Polyester housing and phosphor bronze contacts, it offers secure board mount and panel installation through through-hole solder termination. The RJ45 interface type, along with gold plating on the contact mating area, guarantees optimal signal transmission. With a low-profile design and operating temperature range of -40 to 85°C, it is suitable for various industrial environments. Featuring multiple ports in a stacked configuration, it is ideal for data and device connectivity applications. RoHS compliant, this assembly is a reliable choice for Ethernet and fiber optic network setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5569261-1 |
Color: | Black |
Series: | SKT |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 24 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 6 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 3 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 25.27 mm, .995 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5569261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2020 | E-20-003649 - Product Improvement. Change product date code from label print type to laser marking type. No other changes for products. | Download |