5569284-1
MJ,TE,8P
Enhance your network connectivity with our MJ,TE,8P Ethernet jack, designed for Cat 3 LAN systems. With UL 94V-0 standards compliance, this black RJ45 connector ensures reliable performance in high-temperature environments. Featuring through-hole solder termination and gold plating on the contact mating area, it guarantees secure signal transmission. The vertical board mount orientation with a tail length of 3.18mm offers easy installation. Suitable for single-port configurations, this connector is ideal for data and device applications. RoHS compliant and operating within a wide temperature range, it meets industry standards for quality and performance. Upgrade your network infrastructure with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5569284-1 |
Color: | Black |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 152 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .125 in, 3.18 mm |
Packaging: | Box and Tray, Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.5 mm, .65 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1056 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5569284-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download |