55823-1
RBY PRO CRIMPER KIT
Elevate your crimping game with our RBY PRO CRIMPER KIT, a must-have tool for professionals in the industry. This high-quality PRO-CRIMPER Hand Tool is designed for precision and efficiency, ensuring seamless connections every time. With its removable/interchangeable die set feature, you have the versatility to work with various connector types. Rest assured, this tool is RoHS compliant, meeting international standards for environmental responsibility. Take your crimping projects to the next level with this essential kit, a reliable companion for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55823-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP55823-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Tetra |
Ratchet Configuration: | Operator Releasable & Adjustable |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | F11662-000,AMPS-0-0055823-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |