Enhance your electrical connections with these high-performance ring tongue connectors. Designed for optimal efficiency, they feature a straight orientation and closed barrel design, ensuring secure and reliable attachment. With a voltage rating of 1000V (600V), they are suitable for a wide range of applications. The #8 (M4) stud size accommodates various wire sizes, from 18-22 AWG (.26-.96 mm²), with insulation for added safety. Operating smoothly at temperatures up to 125°C (257°F), these connectors are RoHS compliant, offering peace of mind for environmentally conscious users. Perfect for professional or DIY projects, they are a must-have in any toolbox. Elevate your wiring tasks with these durable and versatile components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55847-1
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55847-1
Plating Material:Tin
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:4.318 mm / .17 in
Overall Length:32.2 mm / 1.26546 in
Stud Diameter:4.17 mm / .163881 in / .164 in
Tongue Thickness:.81 mm / .032 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:Yes
Shape Description:RING-088
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: