55856-1

Heilind Number:AMP55856-1
Manufacturer:TE Connectivity
Manufacturer Number:55856-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12-10 PRE-INSUL SEALED TERM R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55856-1
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55856-1

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Crimp Terminals. Designed for maximum efficiency, these connectors feature a closed barrel and straight orientation for seamless installation. With a voltage rating of 1000V and 600V, they ensure reliable performance in various applications. The #8 and M4 stud sizes accommodate different wire sizes, ranging from 10 to 12 AWG. Engineered for durability, they can withstand temperatures up to 125°C (257°F), making them ideal for demanding environments. RoHS compliant and insulated for added safety, these terminals are a must-have for any project. Upgrade your connectivity with our Rings & Spades supplier product.