5645951-2

Heilind Number:AMP5645951-2
Manufacturer:TE Connectivity
Manufacturer Number:5645951-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR B-N SN-AU SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5645951-2
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.162 - .326 mm², 22 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.02 - .026 in, .51 - .66 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.158 in, 4.01 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Bullet Nose
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:5645951-2
SKU:AMP5645951-2

Detailed Description

Enhance your electronic connections with this high-quality SOCKET featuring MIN-SPR B-N SN-AU SER-2 specifications. Designed for Series 3 applications, it ensures reliable power and signal transmission with an amperage rating of 5 A. The termination method of Through Hole - Press-Fit guarantees secure attachment to the PCB. Crafted from durable Beryllium Copper, the socket offers long-lasting performance. With a discrete contact type and sleeve style of Bullet Nose, it accommodates .052-inch hole sizes, making it suitable for a range of circuit applications. Operating efficiently in temperatures ranging from -65 to 125°C, this SOCKET is a crucial component for your electronic assembly needs. RoHS compliant and featuring gold-plated contact springs, it meets industry standards for environmental and performance excellence. Upgrade your cable-to-board connections with this essential component.