5645980-1
MSS LOOSE PIECE 5.5 TIN TIN
Introducing the MSS Loose Piece 5.5 Tin Tin socket, a reliable component from Series 5 designed for seamless power and signal transmission in various applications. With a termination method of Through Hole - Press-Fit, it ensures secure connectivity on a Printed Circuit Board. The contact material, Beryllium Copper, guarantees durability, while the socket type, Discrete, offers versatility. Operating at a wide temperature range of -65 to 125°C (-85 to 257°F), this connector is suitable for diverse environments. Its cable type, Discrete Wire, accommodates wire sizes ranging from .823 to 1.04 mm² (17-18 AWG), making it compatible with different setups. The Tin-plated Copper sleeve and Tin-plated Beryllium Copper contact springs ensure efficient signal/power transmission. With an insertion method of Hand/Semi-Automatic, it allows for easy installation. RoHS compliant, this component meets international standards for environmental responsibility. Whether used in industrial machinery or electronic devices, the MSS Loose Piece 5.5 Tin Tin socket is a dependable choice for connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5645980-1 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .102 in, 2.59 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .308 in, 7.82 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Tin |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5645980-1 |
SKU: | AMP5645980-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |