5646442-1
2MM HM,ASY,T-D,REC,TWIST TULIP
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With a rugged Polyester-GF housing and UL 94V-0 flammability rating, it ensures reliable operation even in harsh conditions. Featuring 176 socket contacts in a right-angle orientation, this connector offers seamless connectivity for your PCB assemblies. Its press-fit termination method guarantees secure attachment to the board, while the phosphor bronze contact material ensures excellent conductivity. With a compact 2mm pitch and a data rate of ≤1 Gb/s, it is ideal for high-speed signal applications. The connector is RoHS compliant and operates efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), making it suitable for diverse industrial and commercial projects. Elevate your connectivity solutions with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646442-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 176 |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 176 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3984 |
Number of Columns: | 25 |
Number of Signal Positions: | 176 |
Connector Length: | 48 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E, F, G, H |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646442-1 |
SKU: | AMP5646442-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |