5646457-1
2MM HM,ASY,T-F,PIN,088 POS
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for seamless signal transmission in demanding environments. With UL 94V-0 housing material and phosphor bronze contacts, this connector ensures reliable performance and durability. Featuring 88 contacts arranged in 8 rows, it offers ample connectivity options. The through-hole press-fit termination method guarantees secure attachment to the PCB, while the straight body orientation and vertical mount make installation easy. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various applications. With a data rate of ≤1 Gb/s and contact amperage of 1.5 A, it meets high-speed signal transfer needs. Whether used in data centers, telecommunications, or industrial settings, the Z-PACK connector delivers efficient and stable performance. RoHS compliant for environmental responsibility, it comes in a package quantity of 20, making it ideal for both prototype development and large-scale production. Trust in the Z-PACK 2mm HM series for seamless board-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646457-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 88 |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 20 |
Contact Amperage: | 1.5 A |
Number of Positions: | 88 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 11 |
Number of Signal Positions: | 88 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, G, H |
Contact Mating Area Length: | 8.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646457-1 |
SKU: | AMP5646457-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |