| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646958-3 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646958-3 |
| SKU: | AMP5646958-3 |
5646958-3
Specifications
Detailed Description
Experience enhanced power connectivity with our Expanded UPM Header, a vital component in the Z-PACK 2mm HM series. Crafted from durable Polyester-GF, this board mount connector ensures reliable performance in demanding environments. Featuring a contact termination method of Through Hole-Press-Fit and a contact material of Phosphor Bronze, it guarantees secure and efficient power transmission. With an impressive contact amperage of 10A and voltage rating of 30V AC/DC, it is ideal for power circuit applications. The 8-position connector, with a pitch of 3mm, boasts a robust housing material with UL 94V-0 flammability standard compliance. Its right-angle mount orientation and tube packaging make installation and handling convenient. With a wide operating temperature range of -55 to 125°C, it is suitable for diverse industrial applications. RoHS compliant and designed for reliability, this connector is essential for seamless power connectivity in your projects.

