5646990-1

Heilind Number:AMP5646990-1
Manufacturer:TE Connectivity
Manufacturer Number:5646990-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM H.M. 5 ROW A/B FEED TO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646990-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:10
Contact Amperage:1.5 A
Number of Positions:125
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:25
Number of Signal Positions:110, 125
Connector Length:49.9 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E
Contact Mating Area Length:5.25 mm, 6.75 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5646990-1
SKU:AMP5646990-1

Detailed Description

Introducing the Z-PACK 2mm HM series, a high-performance solution for your board-to-board connectivity needs. Featuring a durable Polyester-GF housing in a sleek gray color, this connector offers a versatile five-row design with 125 positions for seamless signal transmission. Its through-hole press-fit termination method ensures secure installation, while the UL 94V-0 flammability standard compliance guarantees safety. With a contact amperage rating of 1.5 A and data rate up to 1 Gb/s, this connector is ideal for signal applications in various environments. Designed for vertical mount orientation, it is suitable for mezzanine board-to-board configurations. Each package includes 10 units, making it convenient for your assembly requirements. Trust in the Z-PACK 2mm HM series for reliable and efficient connectivity in your electronic designs.