5650461-4
ASSY,RECEPTACLE,EUROCARD,TYPE
This Eurocard Type R Receptacle Assembly is a vital component for board-to-board PCB connections, featuring a robust design with UL 94V-0 standards compliance for enhanced safety. With 96 contacts in a 3-row configuration, it ensures reliable signal transmission in a wide range of applications. The right-angle mount type and through-hole solder termination method make it easy to install, while the gold-plated copper alloy contacts offer excellent conductivity and durability. Operating within a wide temperature range of -55 to 105°C, this assembly is suitable for demanding environments. Its DIN 41612 Half Size design, along with its Eurocard interface, makes it compatible with various systems. RoHS compliant and offering a 1.5A, 250VAC rating, this connector is a high-performance solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650461-4 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | .11 in, 2.79 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.49 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .11 in, 2.79 mm |
Contact Cross Section: | .02 x .01 in, .51 x .25 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42933-5194;5650461-4 |
SKU: | AMP5650461-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |