5650936-5
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,A&C
Experience seamless connectivity with our ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,A&C connector assembly. Specifically designed for Eurocard Type R series applications, this plug connector boasts a durable polymer housing in a sleek gray finish. With a total of 32 gold-plated contacts arranged in 3 rows, each featuring a straight, vertical pin design, it ensures reliable signal transmission. Operating within a wide temperature range of -55 to 105 °C, this board-mountable connector is ideal for signal circuit applications. Its tin-plated termination offers secure attachment to a printed circuit board, while the included mounting holes facilitate easy installation. RoHS compliant and meticulously engineered for compatibility, this connector guarantees efficient data and device connectivity in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650936-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 32 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN Post |
Number of Positions: | 32 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .1729 in, 4.57 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 3.93 - 7.87 µin |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.51 mm, .453 in |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 32 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Make First / Break Last: | Yes |
Termination Post Length: | .18 in, 4.57 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Part Aliases: | 5650936-5 |
SKU: | AMP5650936-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |