5650956-3

ASSEMBLY,RECEPTACLE,EURO,TYPE

Enhance your circuit connections with this Euro-type receptacle assembly, designed for optimal performance. Featuring a durable housing made of glass-filled polyester in a sleek gray hue, this assembly boasts a high-temperature operating range of -55 to 105°C (-67 to 221°F), making it suitable for a wide range of environments. With two rows of 32 positions each, at a pitch of 2.54mm (.1 in) and row spacing of 5.08mm (.2 in), it offers ample connectivity options for your signal devices. The board-mount design ensures secure installation, while the vertical orientation allows for efficient space utilization. Perfect for data and device applications, this connector system is fully RoHS compliant, guaranteeing its environmental sustainability. Elevate your PCB connectivity with this high-quality receptacle assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650956-3
Housing Material:Glass Filled Polyester
Number of Rows:2
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Row Spacing:.2 in, 5.08 mm
Number of Positions:64
Housing Color:Gray
Mount Orientation:Vertical
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Vertical
Connector Contact Load Condition:Fully Loaded
Connector and Housing Type:Receptacle
Part Aliases:5650956-3
SKU:AMP5650956-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: