This Euro Type C Receptacle Assembly is crafted for seamless board-to-board PCB connectivity, boasting a high-speed signal transmission capability. With a robust design featuring 64 positions across 3 rows, it ensures reliable data transfer in a versatile range of applications. The through-hole solder termination method guarantees secure attachment to the PCB, while the UL 94V-0 flammability standard certification underscores its safety. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. Its gold-plated contact mating area and tin-plated termination ensure optimal conductivity, meeting stringent quality standards. Whether for industrial or commercial use, this connector excels in performance and durability, facilitating seamless data and device connectivity. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650983-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN Post
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:.1299 in, 3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.003 µm
PCB Retention:With
Contact Termination Plating Thickness:.1 - .2 µm, 3.97 - 7.87 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .452 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Make First / Break Last:Yes
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.012 x .024 in, .3 x .61 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Material Flammability Standard:UL 94V-0
Part Aliases:5650983-5
SKU:AMP5650983-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: