567372-2
HINGE BAR HDM 9EMPO140T140O T
Upgrade your machinery with the versatile HINGE BAR HDM 9EMPO140T140O T, designed for seamless operation in various applications. This essential component is part of our range of Applicators, offering precision and efficiency. With options for both 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, it ensures optimal performance. The Mechanical feed type guarantees smooth and reliable functionality. This product meets all necessary standards for quality and durability, making it a must-have in your toolkit. Elevate your production process with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 567372-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP567372-2 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2014 | E-14-002813 - Hingebar applicator revision level. | Download |