569336-3
COVER KIT,120DEG.,CHAMP SYS 5
Enhance the durability and functionality of your CHAMP SYS 5 docking connectors with this COVER KIT. Designed for a secure fit at a 120-degree angle, this strain relief cover ensures optimal performance and protection. With a package quantity of 1, it's a convenient solution for maintaining your connectors. RoHS compliant and featuring a data and devices GPL code, this accessory meets industry standards for environmental responsibility. Perfect for a variety of applications, this COVER KIT is a must-have for any setup requiring reliable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 569336-3 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 2292 |
Connector Product Type: | Accessory, Connectors |
Part Aliases: | 1298800,CA3427-000,AMP-0-0569336-3,1167598;569336-3 |
SKU: | AMP569336-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |